
XQERDO-00-0000-000000A02 | |
|---|---|
DigiKey Part Number | XQERDO-00-0000-000000A02TR-ND - Tape & Reel (TR) XQERDO-00-0000-000000A02CT-ND - Cut Tape (CT) XQERDO-00-0000-000000A02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERDO-00-0000-000000A02 |
Description | LED XLAMP XQE RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 613nm (610nm ~ 615nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 118 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $16.08900 | $160.89 |
| 50 | $15.63240 | $781.62 |
| 100 | $14.39580 | $1,439.58 |
| 200 | $13.09190 | $2,618.38 |
| 500 | $12.95626 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.26350 | $22,527.00 |






