
XQEBLU-H0-0000-000000205 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-000000205TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-000000205CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-000000205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000205 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3,888 | XQEBLU-00-0000-000000201CT-ND | $14.14000 | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12,798 | XQEBLU-00-0000-000000205CT-ND | $15.46000 | Parametric Equivalent |
| XQEBLU-00-0000-000000301 | Cree LED | 3,688 | 90-XQEBLU-00-0000-000000301CT-ND | $16.28000 | Parametric Equivalent |
| XQEBLU-00-0000-000000305 | Cree LED | 1,317 | 90-XQEBLU-00-0000-000000305CT-ND | $17.92000 | Parametric Equivalent |
| XQEBLU-00-0000-000000Z02 | Cree LED | 1,995 | XQEBLU-00-0000-000000Z02CT-ND | $12.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $15.46500 | $154.65 |
| 50 | $15.02560 | $751.28 |
| 100 | $13.83680 | $1,383.68 |
| 200 | $12.58340 | $2,516.68 |
| 500 | $12.45310 | $6,226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.85243 | $32,557.29 |






