
XQEBLU-00-0000-000000201 | |
|---|---|
DigiKey Part Number | XQEBLU-00-0000-000000201TR-ND - Tape & Reel (TR) XQEBLU-00-0000-000000201CT-ND - Cut Tape (CT) XQEBLU-00-0000-000000201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000201 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $13.33100 | $133.31 |
| 50 | $12.95240 | $647.62 |
| 100 | $11.92770 | $1,192.77 |
| 200 | $10.84715 | $2,169.43 |
| 500 | $10.15962 | $5,079.81 |
| 1,000 | $9.38236 | $9,382.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.38232 | $18,764.64 |







