Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAWT-02-0000-00000LF50 | |
|---|---|
DigiKey Part Number | XQEAWT-02-0000-00000LF50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-02-0000-00000LF50 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6200K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-00-0000-00000LF50 | Cree LED | 0 | XQEAWT-00-0000-00000LF50-ND | $6.90610 | Parametric Equivalent |
| XQEAWT-00-0000-00000LF51 | Cree LED | 2,000 | 90-XQEAWT-00-0000-00000LF51CT-ND | $9.87000 | Parametric Equivalent |
| XQEAWT-02-0000-00000LF51 | Cree LED | 0 | XQEAWT-02-0000-00000LF51-ND | $8.38888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.77004 | $2,192.51 |
| 500 | $8.21426 | $4,107.13 |
| 1,250 | $7.56385 | $9,454.81 |





