
XQEAPL-02-0000-000000L01 | |
---|---|
DigiKey Part Number | 90-XQEAPL-02-0000-000000L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPL-02-0000-000000L01 |
Description | XLAMP XQ-E HD PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 168lm (164lm ~ 172lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $19.16840 | $4,792.10 |
500 | $17.95318 | $8,976.59 |
1,250 | $16.50418 | $20,630.23 |