cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPC-H0-0000-000000A01

DigiKey Part Number
90-XQEAPC-H0-0000-000000A01TR-ND - Tape & Reel (TR)
90-XQEAPC-H0-0000-000000A01CT-ND - Cut Tape (CT)
90-XQEAPC-H0-0000-000000A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAPC-H0-0000-000000A01
Description
XLAMP XQ-E HI PC CYAN LIGHT EMIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Cyan 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
107 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.037" (0.93mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,843
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.85000$11.85
10$11.26100$112.61
50$10.94200$547.10
100$10.07600$1,007.60
200$9.16305$1,832.61
500$8.58236$4,291.18
1,000$7.90272$7,902.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.90275$23,708.25
Manufacturers Standard Package