
XQEAPA-00-0000-P00000C01 | |
---|---|
DigiKey Part Number | 90-XQEAPA-00-0000-P00000C01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPA-00-0000-P00000C01 |
Description | XLAMP XQ-E PHOSPHOR CONVERTED AM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 104lm (100lm ~ 107lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.82mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.16700 | $22,334.00 |