
XQEAPA-00-0000-000000901 | |
|---|---|
DigiKey Part Number | XQEAPA-00-0000-000000901TR-ND - Tape & Reel (TR) XQEAPA-00-0000-000000901CT-ND - Cut Tape (CT) XQEAPA-00-0000-000000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-00-0000-000000901 |
Description | LED XLAMP XQE AMBER SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 77 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.82mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $11.24700 | $112.47 |
| 50 | $10.92800 | $546.40 |
| 100 | $10.06310 | $1,006.31 |
| 200 | $9.15135 | $1,830.27 |
| 500 | $9.05680 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.89268 | $15,785.36 |






