LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPA-00-0000-000000901

DigiKey Part Number
XQEAPA-00-0000-000000901TR-ND - Tape & Reel (TR)
XQEAPA-00-0000-000000901CT-ND - Cut Tape (CT)
XQEAPA-00-0000-000000901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAPA-00-0000-000000901
Description
LED XLAMP XQE AMBER SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
77 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.071" (1.82mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$11.24700$112.47
50$10.92800$546.40
100$10.06310$1,006.31
200$9.15135$1,830.27
500$9.05680$4,528.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.89268$15,785.36
Manufacturers Standard Package