LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPA-00-0000-000000801

DigiKey Part Number
XQEAPA-00-0000-000000801TR-ND - Tape & Reel (TR)
XQEAPA-00-0000-000000801CT-ND - Cut Tape (CT)
XQEAPA-00-0000-000000801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAPA-00-0000-000000801
Description
LED XLAMP XQE AMBER SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
71 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.071" (1.82mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.39000$14.39
10$13.67200$136.72
50$13.27940$663.97
100$12.22950$1,222.95
200$11.12165$2,224.33
500$10.41664$5,208.32
1,000$10.06377$10,063.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.53698$19,073.96
Manufacturers Standard Package