
XQBAWT-00-0000-00000HXE5 | |
---|---|
DigiKey Part Number | XQBAWT-00-0000-00000HXE5TR-ND - Tape & Reel (TR) XQBAWT-00-0000-00000HXE5CT-ND - Cut Tape (CT) XQBAWT-00-0000-00000HXE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQBAWT-00-0000-00000HXE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-B White, Neutral 4000K 3V 80mA 140° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XQBAWT-00-0000-00000HXE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |