
XQAROY-02-0000-000000601 | |
---|---|
DigiKey Part Number | XQAROY-02-0000-000000601TR-ND - Tape & Reel (TR) XQAROY-02-0000-000000601CT-ND - Cut Tape (CT) XQAROY-02-0000-000000601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQAROY-02-0000-000000601 |
Description | LED XLAMP XQA BLUE 458NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 230mW (210mW ~ 250mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |