
XQARED-00-0000-000000W01 | |
|---|---|
DigiKey Part Number | 90-XQARED-00-0000-000000W01TR-ND - Tape & Reel (TR) 90-XQARED-00-0000-000000W01CT-ND - Cut Tape (CT) 90-XQARED-00-0000-000000W01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQARED-00-0000-000000W01 |
Description | LED XLAMP XQA RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 25lm (24lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.68600 | $46.86 |
| 50 | $4.55300 | $227.65 |
| 100 | $4.19300 | $419.30 |
| 200 | $3.81315 | $762.63 |
| 500 | $3.77366 | $1,886.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.28860 | $6,577.20 |


