
XQAAWT-00-0000-00000B4E1 | |
---|---|
DigiKey Part Number | XQAAWT-00-0000-00000B4E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAAWT-00-0000-00000B4E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-A White, Cool 6500K 3V 175mA 100° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 54lm (52lm ~ 57lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 300mA | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.19832 | $8,396.64 |