
XPPAWT-H0-0000-0000U50E2 | |
---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-0000U50E2TR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-0000U50E2CT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-0000U50E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-0000U50E2 |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Cool 5700K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 370lm (360lm ~ 380lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $28.08200 | $280.82 |
50 | $27.28360 | $1,364.18 |
100 | $25.12570 | $2,512.57 |
200 | $22.84955 | $4,569.91 |
500 | $22.61310 | $11,306.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.70648 | $19,706.48 |