
XPLBWT-00-0000-000BW20CB | |
---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-000BW20CB-ND |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BW20CB |
Description | LED XLAMP COOL WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 6500K 2.79V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 510lm (500lm ~ 520lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.79V | |
Lumens/Watt @ Current - Test | 174 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 0.6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.40116 | $10,700.58 |