LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000BV30E5

DigiKey Part Number
XPLAWT-00-0000-000BV30E5TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-000BV30E5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-000BV30E5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
430lm (420lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.30000$27.30
10$25.93100$259.31
50$25.19400$1,259.70
100$23.20110$2,320.11
200$21.09925$4,219.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.76186$9,880.93
1,000$18.16960$18,169.60
Manufacturers Standard Package