Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPLAWT-00-0000-0000V5050 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V5050TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V5050CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V5050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V5050 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 470lm (460lm ~ 480lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-0000V5051 | Cree LED | 2,886 | XPLAWT-00-0000-0000V5051CT-ND | $27.79000 | Parametric Equivalent |
| XPLAWT-02-0000-0000V5050 | Cree LED | 0 | XPLAWT-02-0000-0000V5050-ND | $48.17272 | Parametric Equivalent |
| XPLAWT-02-0000-0000V5051 | Cree LED | 0 | XPLAWT-02-0000-0000V5051-ND | $46.01180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $26.39900 | $263.99 |
| 50 | $25.64940 | $1,282.47 |
| 100 | $23.62040 | $2,362.04 |
| 200 | $21.48070 | $4,296.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.11900 | $10,059.50 |
| 1,000 | $18.49854 | $18,498.54 |















