
XPLAWT-00-0000-0000V40E2 | |
---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V40E2TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V40E2CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V40E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V40E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 450lm (440lm ~ 460lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
10 | $23.86900 | $238.69 |
50 | $23.19120 | $1,159.56 |
100 | $21.35680 | $2,135.68 |
200 | $19.42230 | $3,884.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.19098 | $9,095.49 |
1,000 | $16.75052 | $16,750.52 |