
XPGWHT-L1-0000-00JZ5 | |
---|---|
DigiKey Part Number | 90-XPGWHT-L1-0000-00JZ5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00JZ5 |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Neutral 4000K 2.75V 350mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 152lm (148lm ~ 156lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 1°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.04081 | $14,040.81 |