XPGWHT-L1-0000-00H50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.87567
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.36922
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4,212
Unit Price: $19.24000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.03200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.39632
Datasheet
LED Lighting XLamp® XP-G White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-G White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric)
XPG Series

XPGWHT-L1-0000-00H50

DigiKey Part Number
90-XPGWHT-L1-0000-00H50TR-ND - Tape & Reel (TR)
90-XPGWHT-L1-0000-00H50CT-ND - Cut Tape (CT)
90-XPGWHT-L1-0000-00H50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGWHT-L1-0000-00H50
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-L1-0000-00H50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
142 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00H50Cree LED090-XPCWHT-L1-0000-00H50TR-ND$9.87567Parametric Equivalent
XPCWHT-L1-0000-00H51Cree LED090-XPCWHT-L1-0000-00H51TR-ND$9.36922Parametric Equivalent
XPGWHT-L1-0000-00H51Cree LED4,212XPGWHT-L1-0000-00H51CT-ND$19.24000Parametric Equivalent
XPGWHT-L1-R250-00H50Cree LED0XPGWHT-L1-R250-00H50-ND$17.03200Parametric Equivalent
XPGWHT-L1-R250-00H51Cree LED0XPGWHT-L1-R250-00H51-ND$16.39632Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.44655$15,446.55
Manufacturers Standard Package