XPGWHT-01-R250-00GC1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.23200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.51272
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.21992
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.70852
Datasheet
XLamp XP-G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGWHT-01-R250-00GC1

DigiKey Part Number
XPGWHT-01-R250-00GC1TR-ND - Tape & Reel (TR)
XPGWHT-01-R250-00GC1CT-ND - Cut Tape (CT)
XPGWHT-01-R250-00GC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGWHT-01-R250-00GC1
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Cool 5000K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
135lm (130lm ~ 139lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.74000$20.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.03560$4,008.90
500$15.01912$7,509.56
1,250$13.82982$17,287.28
Manufacturers Standard Package