
XPGEWT-01-0000-00000BSE2 | |
---|---|
DigiKey Part Number | 90-XPGEWT-01-0000-00000BSE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGEWT-01-0000-00000BSE2 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 365lm (360lm ~ 370lm) | |
Flux @ 25°C, Current - Test | 393lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.85328 | $9,853.28 |