Parametric Equivalent

XPGDWT-BS-0000-00Q5E | |
|---|---|
DigiKey Part Number | 90-XPGDWT-BS-0000-00Q5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDWT-BS-0000-00Q5E |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Neutral 4000K 2.7V 350mA 125° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 212 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 200lm (196lm ~ 204lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 1.1°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-BS-0000-00QE5 | Cree LED | 0 | 90-XPGDWT-BS-0000-00QE5TR-ND | $10.19474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.85246 | $10,852.46 |

