
XPLBWT-00-0000-000BV50E1 | |
---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-000BV50E1TR-ND - Tape & Reel (TR) 90-XPLBWT-00-0000-000BV50E1CT-ND - Cut Tape (CT) 90-XPLBWT-00-0000-000BV50E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV50E1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 6500K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 470lm (460lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.77000 | $26.77 |
10 | $25.42900 | $254.29 |
50 | $24.70680 | $1,235.34 |
100 | $22.75270 | $2,275.27 |
200 | $20.69170 | $4,138.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.37994 | $9,689.97 |
1,000 | $17.81787 | $17,817.87 |