cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000N0BE457E

DigiKey Part Number
90-MHBBWT-0000-000N0BE457ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000N0BE457E
Description
LED XLAMP COOL WHITE 5700K 2020
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHB-B White, Cool 5700K 5-Step MacAdam Ellipse 34.2V 120mA 115° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
658lm (635lm ~ 680lm)
Flux @ 25°C, Current - Test
-
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
34.2V
Lumens/Watt @ Current - Test
160 lm/W
CRI (Color Rendering Index)
70
Current - Max
175mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.069" (1.74mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.48840$14,488.40
Manufacturers Standard Package