XP-G3_Royal_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDRY-L1-0000-00401

DigiKey Part Number
90-XPGDRY-L1-0000-00401TR-ND - Tape & Reel (TR)
90-XPGDRY-L1-0000-00401CT-ND - Cut Tape (CT)
90-XPGDRY-L1-0000-00401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDRY-L1-0000-00401
Description
LED XLAMP XPG3 BLUE 448NM 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XP-G3 Horticulture Blue 451nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
451nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
-
Current - Max
2A
Luminous Flux @ Current/Temperature
658mW (635mW ~ 680mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.56880$6,568.80
Manufacturers Standard Package