
XPGDPR-LW-0000-00H01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LW-0000-00H01TR-ND - Tape & Reel (TR) 90-XPGDPR-LW-0000-00H01CT-ND - Cut Tape (CT) 90-XPGDPR-LW-0000-00H01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LW-0000-00H01 |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 645nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.87V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 563mW (550mW ~ 575mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $25.30600 | $253.06 |
| 50 | $24.58720 | $1,229.36 |
| 100 | $22.64200 | $2,264.20 |
| 200 | $20.59075 | $4,118.15 |
| 500 | $20.37780 | $10,188.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.75852 | $17,758.52 |






