
XPGDFR-LW-0000-00E01 | |
|---|---|
DigiKey Part Number | 90-XPGDFR-LW-0000-00E01TR-ND - Tape & Reel (TR) 90-XPGDFR-LW-0000-00E01CT-ND - Cut Tape (CT) 90-XPGDFR-LW-0000-00E01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDFR-LW-0000-00E01 |
Description | XLAMP XP-G LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 655nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 655nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 488mW (475mW ~ 500mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $23.74400 | $237.44 |
| 50 | $23.06960 | $1,153.48 |
| 100 | $22.89360 | $2,289.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.70391 | $18,703.91 |

