XPGBWT-HE-0000-00H3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.91488

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.57344

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.65584

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.91488

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.57344

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.91488

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.57344

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.91488

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.57344

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.57344

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.23200

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.57344

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.23200
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-HE-0000-00H3E

DigiKey Part Number
90-XPGBWT-HE-0000-00H3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-HE-0000-00H3E
Description
LED XLAMP WHITE 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Flux @ 25°C, Current - Test
153lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
80
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.99720$6,997.20
Manufacturers Standard Package