Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-BE-0000-00M6G | |
|---|---|
DigiKey Part Number | 90-XPGBWT-BE-0000-00M6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-BE-0000-00M6G |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 176lm (172lm ~ 180lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 189lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 200 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-BE-0000-00M2E | Cree LED | 0 | 90-XPGBWT-BE-0000-00M2ETR-ND | $10.76194 | Parametric Equivalent |
| XPGBWT-BE-0000-00M2G | Cree LED | 0 | 90-XPGBWT-BE-0000-00M2GTR-ND | $10.11245 | Parametric Equivalent |
| XPGBWT-BE-0000-00M3E | Cree LED | 0 | 90-XPGBWT-BE-0000-00M3ETR-ND | $9.29038 | Parametric Equivalent |
| XPGBWT-BE-0000-00M3G | Cree LED | 0 | 90-XPGBWT-BE-0000-00M3GTR-ND | $10.11245 | Parametric Equivalent |
| XPGBWT-BE-0000-00M4E | Cree LED | 0 | 90-XPGBWT-BE-0000-00M4ETR-ND | $9.29038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.64822 | $11,648.22 |

