
XPGBWT-BE-0000-00K5G | |
---|---|
DigiKey Part Number | 90-XPGBWT-BE-0000-00K5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-BE-0000-00K5G |
Description | LED XLAMP WHITE 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 160lm (156lm ~ 164lm) | |
Flux @ 25°C, Current - Test | 171lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.14968 | $8,149.68 |