
XPEWHT-L1-R250-00FE1 | |
---|---|
DigiKey Part Number | 90-XPEWHT-L1-R250-00FE1TR-ND - Tape & Reel (TR) 90-XPEWHT-L1-R250-00FE1CT-ND - Cut Tape (CT) 90-XPEWHT-L1-R250-00FE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-R250-00FE1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 6500K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.83652 | $3,459.13 |
500 | $12.95958 | $6,479.79 |
1,250 | $11.90602 | $14,882.52 |