XPEWHT-L1-0000-00D09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.97486
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.97486
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.55044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.93096
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.61916
Datasheet
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-0000-00D09

DigiKey Part Number
XPEWHT-L1-0000-00D09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-L1-0000-00D09
Description
LED XLAMP COOL WHITE 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (107lm ~ 114lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
104 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.30372$8,303.72
Manufacturers Standard Package