
XPEGRN-L1-0000-00901 | |
|---|---|
DigiKey Part Number | XPEGRN-L1-0000-00901TR-ND - Tape & Reel (TR) XPEGRN-L1-0000-00901CT-ND - Cut Tape (CT) XPEGRN-L1-0000-00901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-0000-00901 |
Description | LED XLAMP XPE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEGRN-L1-0000-00901 Models |
Category | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 73 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $15.93300 | $159.33 |
| 50 | $15.48100 | $774.05 |
| 100 | $14.25610 | $1,425.61 |
| 200 | $12.96450 | $2,592.90 |
| 500 | $12.14282 | $6,071.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.18124 | $11,181.24 |













