XPEGRN-L1-0000-00802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $24.56731
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.07988
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.79648
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $37.24508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $37.24508
Datasheet
XLamp-XP-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEGRN-L1-0000-00802

DigiKey Part Number
XPEGRN-L1-0000-00802-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEGRN-L1-0000-00802
Description
LED XLAMP XPE GREEN SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Green 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.07988$27,079.88
Manufacturers Standard Package