
XPEBWT-U1-0000-00CE8 | |
---|---|
DigiKey Part Number | 90-XPEBWT-U1-0000-00CE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-U1-0000-00CE8 |
Description | LED XLAMP WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 104lm (100lm ~ 107lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.21100 | $8,211.00 |