XPEBWT-U1-0000-00BE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.27851
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.27851
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.16704
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.80544
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.21752
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.72133
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-U1-0000-00BE7

DigiKey Part Number
90-XPEBWT-U1-0000-00BE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-U1-0000-00BE7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
97lm (94lm ~ 100lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
98 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.5A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.47201$7,472.01
Manufacturers Standard Package