
XPEBWT-U1-0000-009E7 | |
|---|---|
DigiKey Part Number | XPEBWT-U1-0000-009E7TR-ND - Tape & Reel (TR) XPEBWT-U1-0000-009E7CT-ND - Cut Tape (CT) XPEBWT-U1-0000-009E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-U1-0000-009E7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-U1-0000-009E7 Models |
Category | Lumens/Watt @ Current - Test 83 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $8.90400 | $89.04 |
| 50 | $8.65060 | $432.53 |
| 100 | $7.96660 | $796.66 |
| 200 | $7.24480 | $1,448.96 |
| 500 | $6.78570 | $3,392.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.24834 | $6,248.34 |









