
XPEBTT-01-0000-00Y80 | |
|---|---|
DigiKey Part Number | XPEBTT-01-0000-00Y80TR-ND - Tape & Reel (TR) XPEBTT-01-0000-00Y80CT-ND - Cut Tape (CT) XPEBTT-01-0000-00Y80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBTT-01-0000-00Y80 |
Description | LED XLAMP XP-E TORCH WHT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 101 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6000K ~ 10500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 370lm (360lm ~ 380lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 1.05A | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $9.52900 | $95.29 |
| 50 | $9.25740 | $462.87 |
| 100 | $8.52570 | $852.57 |
| 200 | $7.75330 | $1,550.66 |
| 500 | $7.65998 | $3,829.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.65942 | $6,659.42 |


