
XPEBFR-LW-0000-00B01 | |
|---|---|
DigiKey Part Number | 90-XPEBFR-LW-0000-00B01TR-ND - Tape & Reel (TR) 90-XPEBFR-LW-0000-00B01CT-ND - Cut Tape (CT) 90-XPEBFR-LW-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-LW-0000-00B01 |
Description | XLAMP XP-E GEN 2 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 413mW (400mW ~ 425mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 1.85V | Height - Seated (Max) 0.084" (2.13mm) |
Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 10 | $26.55500 | $265.55 |
| 50 | $25.80080 | $1,290.04 |
| 100 | $23.77410 | $2,377.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.42329 | $19,423.29 |

