
XPEBBL-L1-R250-00Z01 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-R250-00Z01TR-ND - Tape & Reel (TR) XPEBBL-L1-R250-00Z01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-R250-00Z01 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 38lm (35lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $13.43400 | $134.34 |
| 50 | $13.05240 | $652.62 |
| 100 | $12.01980 | $1,201.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.93096 | $2,732.74 |
| 500 | $10.23806 | $5,119.03 |
| 1,250 | $9.45473 | $11,818.41 |









