
XPEBBL-L1-R250-00201 | |
---|---|
DigiKey Part Number | XPEBBL-L1-R250-00201TR-ND - Tape & Reel (TR) XPEBBL-L1-R250-00201CT-ND - Cut Tape (CT) XPEBBL-L1-R250-00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-R250-00201 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $15.32800 | $153.28 |
50 | $14.89160 | $744.58 |
100 | $13.71450 | $1,371.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.47212 | $3,118.03 |
500 | $11.68154 | $5,840.77 |
1,250 | $10.78398 | $13,479.98 |