XPCWHT-L1-R250-00A09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.92704
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.92704
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.25632
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.66792
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.63600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.63600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.29032
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.91488
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.16192
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.54516
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.92680
Datasheet
XLamp XP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-R250-00A09

DigiKey Part Number
XPCWHT-L1-R250-00A09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-R250-00A09
Description
LED XLAMP WHITE 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
81 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.01796$2,004.49
500$7.50956$3,754.78
1,250$6.91494$8,643.67
Manufacturers Standard Package