Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCRED-L1-0000-00702 | |
|---|---|
DigiKey Part Number | 90-XPCRED-L1-0000-00702TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCRED-L1-0000-00702 |
Description | XLAMP XP-C LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red 623nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 129° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.27688 | $10,276.88 |

