
XPCRED-L1-0000-00201 | |
|---|---|
DigiKey Part Number | XPCRED-L1-0000-00201TR-ND - Tape & Reel (TR) XPCRED-L1-0000-00201CT-ND - Cut Tape (CT) XPCRED-L1-0000-00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCRED-L1-0000-00201 |
Description | LED XLAMP XPC RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCRED-L1-0000-00201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $10.31000 | $103.10 |
| 50 | $10.01700 | $500.85 |
| 100 | $9.22450 | $922.45 |
| 200 | $8.38880 | $1,677.76 |
| 500 | $8.21394 | $4,106.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.23492 | $7,234.92 |






