
XPCGRN-L1-0000-00501 | |
|---|---|
DigiKey Part Number | XPCGRN-L1-0000-00501TR-ND - Tape & Reel (TR) XPCGRN-L1-0000-00501CT-ND - Cut Tape (CT) XPCGRN-L1-0000-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCGRN-L1-0000-00501 |
Description | LED XLAMP XPC GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCGRN-L1-0000-00501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 59lm (57lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $10.31000 | $103.10 |
| 50 | $10.01700 | $500.85 |
| 100 | $9.22450 | $922.45 |
| 200 | $8.38880 | $1,677.76 |
| 500 | $8.29384 | $4,146.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.23492 | $7,234.92 |







