XPCAMB-L1-0000-00303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.97486
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,664
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.97486
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.27844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.18520
Datasheet

Parametric Equivalent


Cree LED
In Stock: 220
Unit Price: $14.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.32896
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.44905
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.26600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5,757
Unit Price: $16.77000
Datasheet
LED Lighting Color XLamp® XP-C Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCAMB-L1-0000-00303

DigiKey Part Number
XPCAMB-L1-0000-00303-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCAMB-L1-0000-00303
Description
LED XLAMP XPC AMB 593NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
593nm (590nm ~ 595nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
64 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.97486$7,974.86
Manufacturers Standard Package