LED Lighting Color XLamp® XN-P Amber, Blue, Green, Red 458nm Blue, 528nm Green, 625nm Red 2318 (5847 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNPAPA-H0-0000-00000CMAAAYS

DigiKey Part Number
90-XNPAPA-H0-0000-00000CMAAAYSTR-ND - Tape & Reel (TR)
90-XNPAPA-H0-0000-00000CMAAAYSCT-ND - Cut Tape (CT)
90-XNPAPA-H0-0000-00000CMAAAYSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XNPAPA-H0-0000-00000CMAAAYS
Description
XLAMP XNPAPA HI LIGHT EMITTING D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XN-P Amber, Blue, Green, Red 458nm Blue, 528nm Green, 625nm Red 2318 (5847 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
3A Amber, 3A Blue, 3A Green, 3A Red
Mfr
Luminous Flux @ Current/Temperature
225lm Amber, 1550mW Blue, 330lm Green, 140lm Red
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2318 (5847 Metric)
Wavelength
458nm Blue, 528nm Green, 625nm Red
Supplier Device Package
2318
Current - Test
1A Amber, 1A Blue, 1A Green, 1A Red
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Voltage - Forward (Vf) (Typ)
3.2V Amber, 3.2V Blue, 2.9V Green, 2.3V Red
Height - Seated (Max)
0.055" (1.40mm)
Lumens/Watt @ Current - Test
78 lm/W Amber, 114 lm/W Green, 61 lm/W Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$108.85000$108.85
10$103.41000$1,034.10
50$100.47160$5,023.58
100$92.52480$9,252.48
200$84.14295$16,828.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$78.80932$39,404.66
1,000$72.59601$72,596.01
Manufacturers Standard Package