
XMLDWT-00-0000-0000U30E2 | |
|---|---|
DigiKey Part Number | 90-XMLDWT-00-0000-0000U30E2TR-ND - Tape & Reel (TR) 90-XMLDWT-00-0000-0000U30E2CT-ND - Cut Tape (CT) 90-XMLDWT-00-0000-0000U30E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDWT-00-0000-0000U30E2 |
Description | LED EASYWHT COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® XM-L3 White, Cool 5700K 3-Step MacAdam Ellipse 700mA 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2020 (5050 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SMD |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Color | Height - Seated (Max) 0.124" (3.15mm) |
CCT (K) 5700K 3-Step MacAdam Ellipse | Base Product Number |
Flux @ 85°C, Current - Test 330lm (320lm ~ 340lm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $35.30300 | $353.03 |
| 50 | $34.30000 | $1,715.00 |
| 100 | $31.58700 | $3,158.70 |
| 200 | $28.72550 | $5,745.10 |
| 500 | $28.41894 | $14,209.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.74680 | $24,746.80 |


